Hammond RCHV1901431BK1 technical specifications.
| Mounting | Wall Mount |
| Product Length (Metric) (mm) | 800 |
| Product Length (Imperial - Decimal) (in) | 31.5 |
| Product Width (Metric) (mm) | 533 |
| Product Width (Imperial - Decimal) (in) | 21 |
| Product Height (Metric) (mm) | 406 |
| Product Height (Imperial - Decimal) (in) | 16 |
| Category | Rack |
| Body Material | Steel |
| Door Type | Doorless |
| Body Color | Black |
| Subcategory | Desktop Rack Cabinet |
| Cage Code | 73831 |
| EU RoHS | Yes |
| Schedule B | 9403200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond RCHV1901431BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.