Hammond RCNIT technical specifications.
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Rack |
| Package Quantity | 1 |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond RCNIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
