Hammond RCSC19021PDBK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 21inch |
| Material | Steel, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Box |
| Series | RCSC |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RCSC19021PDBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.