Hammond RDRW1900512CG1 technical specifications.
| Package/Case | 120 |
| Color | Grey, Beige |
| Depth | 12.07inch |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Rack |
| Series | RDRW |
| Size | 19inch |
| Weight | 22lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1900512CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.