Hammond RDRW1900712BK1 technical specifications.
| Color | Black |
| Height | 7inch |
| Length | 12.07inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | RDRW |
| Weight | 24lb |
| Width | 17.36inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1900712BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
