Hammond RDRW1900712CG1 technical specifications.
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | Panel |
| Series | RDRW |
| Weight | 24lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1900712CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.