Hammond RDRW1900722CG1 technical specifications.
| Color | Grey, Beige |
| Depth | 22.07inch |
| Material | Steel, Metal |
| Mount | Rack |
| Series | RDRW |
| Size | 19inch |
| Weight | 39lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1900722CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.