Hammond RDRW1901212BK1 technical specifications.
| Color | Black |
| Height | 12.25inch |
| Length | 12.22inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RDRW |
| Weight | 35lb |
| Width | 18.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1901212BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.