Hammond RDRW1901222BK1 technical specifications.
| Body Color | Black |
| Package/Case | 120 |
| Color | Black |
| Depth | 22.07inch |
| Height | 12.25inch |
| Length | 22.07inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | RDRW |
| Size | 19inch |
| Weight | 52lb |
| Width | 17.36inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1901222BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.