Hammond REDFP19042BK1 technical specifications.
| Color | Black |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | REFK |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond REDFP19042BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.