Hammond REDFP19049BK1 technical specifications.
| Body Color | Black |
| Color | Black |
| Height | 48.75inch |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | REFK |
| Weight | 26lb |
| Width | 18.84inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond REDFP19049BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.