
19-inch rackmount desktop case, 40.19"H x 24.5"D, constructed from 1.52mm thick steel for robust durability. Features a black powder-coated finish for enhanced protection and aesthetic appeal. Designed for rack mounting, this enclosure offers a substantial 622mm length and 19-inch width, accommodating various electronic components. Weighing 116lb, it provides a stable and secure housing solution.
Hammond REFK1903524BK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Housing Color | Black |
| Length | 622mm |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | REFK |
| Size | 19inch |
| Thickness | 1.52mm |
| Weight | 116lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond REFK1903524BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
