Hammond REFK1907724BK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 2.09m |
| Housing Color | Black |
| Length | 622mm |
| Material | Steel, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Series | REFK |
| Size | 19inch |
| Thickness | 1.52mm |
| Weight | 190lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond REFK1907724BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.