Hammond RFUS2426BK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Depth | 20inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Primary Type | FIXED |
| Series | RF |
| Size | 24inch |
| Weight | 16lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RFUS2426BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.