Hammond RFVS1926CG1 technical specifications.
| Body Material | Steel |
| Color | Grey, Beige |
| Depth | 20inch |
| Height | 1.75inch |
| Material | Steel, Metal |
| Mount | Rack |
| Primary Type | FIXED |
| Reach SVHC Compliant | No |
| Series | RF |
| Size | 19inch |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RFVS1926CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
