Hammond RFVS2426CG1 technical specifications.
| Color | Grey, Beige |
| Material | Steel, Metal |
| Series | RF |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RFVS2426CG1 to view detailed technical specifications.
No datasheet is available for this part.