Hammond RFVS2431CG1 technical specifications.
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | Rack |
| Series | RF |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RFVS2431CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.