Hammond RL6065 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.6inch |
| Length | 8.118inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | RL |
| Thickness | 0.135inch |
| Weight | 0.35274oz |
| Width | 4.13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RL6065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.