Hammond RL6365 technical specifications.
| Body Color | Grey |
| Package/Case | 100 |
| Color | Grey |
| Height | 90mm |
| Length | 125mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | RL |
| Weight | 1lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RL6365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.