Hammond RL6555-F technical specifications.
| Body Color | Grey |
| Package/Case | 125 |
| Color | Grey |
| Height | 2.756inch |
| Length | 6.89inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | RL |
| Thickness | 0.134inch |
| Weight | 1lb |
| Width | 4.92inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RL6555-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.