Hammond RL6655-F technical specifications.
| Body Color | Grey |
| Package/Case | 200 |
| Color | Grey |
| Height | 2.756inch |
| Length | 7.874inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | RL |
| Thickness | 0.124inch |
| Weight | 1lb |
| Width | 5.91inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RL6655-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
