Hammond RMCP3BK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 0.5inch |
| Length | 88.9mm |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | RMCS, RMCV |
| Weight | 1lb |
| Width | 3.48inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RMCP3BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.