
Rackmount enclosure, 19-inch width, 2U height, 8-inch depth, constructed from durable aluminum. Features a black powder-coated finish for enhanced protection and aesthetics. Designed for rack mounting applications, offering a robust solution for housing electronic components. Lead-free construction ensures compliance with environmental standards.
Hammond RMCS19038BK1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 167mm |
| Height | 3.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RMCS |
| Weight | 5lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RMCS19038BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.