Hammond RMCS190813BK1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 198mm |
| Lead Free | Lead Free |
| Length | 432mm |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RMCS |
| Weight | 19.842lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RMCS190813BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.