Hammond RMCV9038BK1 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Depth | 8inch |
| Height | 65mm |
| Length | 216mm |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RMCV |
| Weight | 3.307lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RMCV9038BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.