Hammond RMP1915 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black, Natural |
| Depth | 15inch |
| Height | 0.51inch |
| Housing Color | Natural |
| Length | 16.7inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RMP |
| Thickness | 1.63mm |
| Weight | 3.307lb |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RMP1915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
