Hammond RP1085C technical specifications.
| Body Color | Grey |
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 1.575inch |
| Length | 4.134inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Thickness | 0.113inch |
| Weight | 1lb |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RP1085C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
