Hammond RP1130 technical specifications.
| Body Color | White |
| Package/Case | 125 |
| Color | White, Grey |
| Flammability Rating | UL94 HB |
| Height | 2.165inch |
| Length | 4.941inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Thickness | 0.108inch |
| Weight | 1lb |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RP1130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.