Hammond RP1175C technical specifications.
| Body Color | Grey |
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 2.165inch |
| Length | 6.535inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Thickness | 0.1inch |
| Weight | 1lb |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RP1175C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
