Hammond RP1180 technical specifications.
| Body Color | White |
| Color | White, Grey |
| Flammability Rating | UL94 HB |
| Height | 3.346inch |
| Length | 6.535inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Thickness | 0.118inch |
| Weight | 1lb |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RP1180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.