Hammond RP1455 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 60mm |
| Length | 220mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RP |
| Weight | 1lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RP1455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
