Hammond RRAL1972 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 66.5inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RRAL |
| Size | 19inch |
| Weight | 30lb |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond RRAL1972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.