Hammond RRAL2384 technical specifications.
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RRAL |
| Weight | 34lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RRAL2384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.