Hammond RRAL2384BK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RRAL |
| Weight | 40lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RRAL2384BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.