Hammond RS4924CG1 technical specifications.
| Package/Case | 482 |
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | RS |
| Weight | 200lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RS4924CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
