Hammond RSKS19005BK1 technical specifications.
| Color | Black |
| Height | 2.71inch |
| Length | 18.12inch |
| Material | Steel, Metal |
| Mount | Standard |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RS |
| Weight | 44.092lb |
| Width | 18.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RSKS19005BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.