
19-inch unvented sliding shelf, 1.5-inch height, 20-inch depth, and 31-inch length. Constructed from durable steel, this shelf features a black finish and supports a standard mount. Designed for general enclosure applications, it offers a 16.64-inch width and a 25lb weight capacity.
Hammond RSUS1931BK1 technical specifications.
| Color | Black |
| Depth | 20inch |
| Height | 1.5inch |
| Housing Color | Black |
| Length | 31inch |
| Material | Steel, Metal |
| Mount | Standard |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RS |
| Size | 19inch |
| Weight | 25lb |
| Width | 16.64inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RSUS1931BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.