Hammond SCEM161414WH technical specifications.
| Package/Case | Aluminum |
| Color | Blue, Grey |
| Height | 5.71inch |
| Length | 5.71inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | SCEM |
| Weight | 3.571lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SCEM161414WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.