
Heater, Enclosure Heater 250VAC/250VDC 2.5A 2.5W DIN Rail
Hammond SHG14005 technical specifications.
| Current Rating | 2.5A |
| Height | 6.89inch |
| Length | 2.8inch |
| Material | Aluminium |
| Operating Supply Voltage | 250V |
| Output Power | 60W |
| Package Quantity | 1 |
| Power Dissipation | 60W |
| Reach SVHC Compliant | No |
| Series | SHG |
| Voltage Rating (AC) | 250V |
| Weight | 1lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SHG14005 to view detailed technical specifications.
No datasheet is available for this part.
