Hammond SKT011409NC technical specifications.
| Approvals | UL, CSA, CE, cURus |
| Package/Case | 120 |
| Color | Grey |
| Height | 0.094inch |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SKT |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SKT011409NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.