Hammond SKTH012009 technical specifications.
| Color | Grey |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | SKTH |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SKTH012009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
