Hammond ST161608SS technical specifications.
| Color | Natural |
| Height | 8inch |
| Length | 18.9inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 28lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond ST161608SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
