Hammond ST202008SS technical specifications.
| Color | Natural |
| Height | 8inch |
| Length | 22.9inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 38lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond ST202008SS to view detailed technical specifications.
No datasheet is available for this part.