Hammond ST24248LG technical specifications.
| Color | Grey |
| Height | 8inch |
| Length | 26.9inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 47lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond ST24248LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
