Hammond ST363012SS technical specifications.
| Color | Natural |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 91lb |
| Width | 30inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond ST363012SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.