Hammond ST363016LG technical specifications.
| Color | Grey |
| Height | 16inch |
| Length | 41.8inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 110lb |
| Width | 30inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond ST363016LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.