Hammond UHDM7218ECA technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Box |
| Series | UHDM |
| Weight | 72lb |
| Width | 17.87inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond UHDM7218ECA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.