Hammond UHDM844124MFTC technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Packaging | Box |
| Series | UHDM |
| Weight | 658lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond UHDM844124MFTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.