Hammond ZT1001-4 technical specifications.
| AC Outlets | 4 |
| Approvals | CSA, UL |
| Body Material | Aluminium |
| Package/Case | 120 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 2000J |
| Length | 6foot |
| Max Current Rating | 15A |
| Max Surge Current | 30kA |
| Mount | Wall, Panel |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | ZT |
| Voltage Rating (AC) | 120V |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond ZT1001-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
