
The Hammond ZT1001-6 is a 6-outlet power strip with a maximum current rating of 15A and a voltage rating of 120V AC. It features aluminium construction and is designed for wall or panel mounting. The device is certified to CSA and UL standards for safety and reliability. It can withstand a maximum surge current of 30kA and has an energy rating of 2000J.
Hammond ZT1001-6 technical specifications.
| AC Outlets | 6 |
| Approvals | CSA, UL |
| Body Material | Aluminium |
| Package/Case | 120 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 2000J |
| Length | 6foot |
| Max Current Rating | 15A |
| Max Surge Current | 30kA |
| Mount | Wall, Panel |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| Series | ZT |
| Voltage Rating (AC) | 120V |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond ZT1001-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
